842-020-541-101

Heilind Number:EDA842-020-541-101
Manufacturer:EDAC
Manufacturer Number:842-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-101

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 20 positions with a pitch of .1 inches, making it ideal for board-to-board PCB applications. The housing is constructed from UL 94V-0 rated Diallyl Phthalate for superior durability and safety. Each contact is made from Copper Alloy, ensuring efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector offers robust connectivity for a wide range of industrial and commercial devices. Its straight mount orientation and .2-inch row spacing make installation easy and secure. Trust in the quality and reliability of this essential component for your electronic assemblies.