842-020-541-103

Heilind Number:EDA842-020-541-103
Manufacturer:EDAC
Manufacturer Number:842-020-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Elevate your connectivity with this essential component.