842-020-541-104

Heilind Number:EDA842-020-541-104
Manufacturer:EDAC
Manufacturer Number:842-020-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-104

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row with 20 positions, allowing for seamless board-to-board connections. With a low amperage of 3A, it is suitable for various electronic applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Offering a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temperature environments. Trust in its quality and performance for your connectivity needs.