842-020-541-112

Heilind Number:EDA842-020-541-112
Manufacturer:EDAC
Manufacturer Number:842-020-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row configuration, it offers 20 contact positions, each crafted from robust Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with our premium Card Edge Connector.