842-020-541-201

Heilind Number:EDA842-020-541-201
Manufacturer:EDAC
Manufacturer Number:842-020-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-201

Detailed Description

Enhance the connectivity of your high-temperature applications with this Green Card Edge Connector. Designed for reliability, it offers a current rating of 3 A and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it provides secure and efficient board-to-board connections. The straight mount orientation and 20 positions ensure easy installation and compatibility. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Trust in its performance for seamless and lasting connectivity in your projects.