842-020-541-203

Heilind Number:EDA842-020-541-203
Manufacturer:EDAC
Manufacturer Number:842-020-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-203

Detailed Description

Enhance your PCB connections with our durable High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and a total of 20 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures efficient conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component.