842-020-541-212

Heilind Number:EDA842-020-541-212
Manufacturer:EDAC
Manufacturer Number:842-020-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-541-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row layout and a total of 20 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Choose this connector for seamless and high-performance board-to-board connections in your projects.