842-020-542-101

Heilind Number:EDA842-020-542-101
Manufacturer:EDAC
Manufacturer Number:842-020-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 20 positions with a durable housing made of UL 94V-0 Diallyl Phthalate. Its copper alloy contacts ensure secure and efficient signal transmission, while the tight pitch of .1 inches allows for precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in our connector to deliver consistent performance in critical PCB connections.