842-020-542-102

Heilind Number:EDA842-020-542-102
Manufacturer:EDAC
Manufacturer Number:842-020-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 20 contact positions, it ensures seamless signal transmission. The copper alloy contacts and .1 inch pitch guarantee reliable connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for high-temperature applications. Experience superior quality and longevity with this essential connector.