842-020-542-104

Heilind Number:EDA842-020-542-104
Manufacturer:EDAC
Manufacturer Number:842-020-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-542-104

Detailed Description

Elevate your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for top performance in demanding environments, its UL 94V-0 Diallyl Phthalate housing ensures superior durability and safety. With a 20-position layout and a single row configuration, it offers seamless connectivity for your electronic components. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial setting. Explore seamless connectivity with our range of products in the Connectors category.