842-020-542-108

Heilind Number:EDA842-020-542-108
Manufacturer:EDAC
Manufacturer Number:842-020-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-542-108

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and twenty positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect solution for your connectivity needs.