842-020-542-207

Heilind Number:EDA842-020-542-207
Manufacturer:EDAC
Manufacturer Number:842-020-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, a .1-inch pitch, and .2-inch row spacing, it offers a total of 20 positions for seamless board-to-board connections. Its straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for high-temp applications, this connector is a must-have for any PCB project. Upgrade your connectivity solutions today.