842-020-542-212

Heilind Number:EDA842-020-542-212
Manufacturer:EDAC
Manufacturer Number:842-020-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-542-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a .1 inch pitch, it offers seamless connectivity for up to 20 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of electronic projects. Upgrade to our Card Edge Connector for superior performance and longevity.