842-020-544-101

Heilind Number:EDA842-020-544-101
Manufacturer:EDAC
Manufacturer Number:842-020-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The vibrant green housing, constructed from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration and 20 positions, this connector offers seamless integration for your board-to-board applications. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Featuring a pitch of .1 in and a row spacing of .2 in, this connector facilitates efficient data transfer. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.