842-020-544-102

Heilind Number:EDA842-020-544-102
Manufacturer:EDAC
Manufacturer Number:842-020-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-544-102

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable circuitry in high-temperature environments. Designed for seamless integration on PCBs, this connector boasts a single row of 20 positions, ideal for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures compliance with stringent safety standards while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity with this robust and efficient solution.