842-020-544-202

Heilind Number:EDA842-020-544-202
Manufacturer:EDAC
Manufacturer Number:842-020-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-544-202

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inches. Boasting 20 positions, it provides ample room for your PCB connections. The straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in the quality and efficiency of this essential component in your PCB setup.