842-020-544-208

Heilind Number:EDA842-020-544-208
Manufacturer:EDAC
Manufacturer Number:842-020-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-544-208

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy. With a double-row layout and a pitch of .1 inch, it offers 20 positions for seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures reliability in various environments. The straight mount orientation and 3A amperage make it suitable for demanding industrial applications. Upgrade your connectivity solutions with this robust and efficient card edge connector.