842-020-555-201

Heilind Number:EDA842-020-555-201
Manufacturer:EDAC
Manufacturer Number:842-020-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of twenty positions each, it ensures seamless connectivity on your circuit boards. The copper alloy contacts guarantee reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. The straight mount orientation and precise pitch of .1 inches make it easy to integrate into your setup. Upgrade your PCB connections with this high-performance component.