842-020-556-201

Heilind Number:EDA842-020-556-201
Manufacturer:EDAC
Manufacturer Number:842-020-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant Green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCB boards. The straight mount orientation and 20 positions make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade to this essential component for efficient Board To Board PCB connections.