842-020-556-207

Heilind Number:EDA842-020-556-207
Manufacturer:EDAC
Manufacturer Number:842-020-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-556-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, you can easily achieve secure and efficient board-to-board connections. The 20 positions offer ample room for intricate circuitry, while the straight mount orientation allows for seamless installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.