842-020-558-101

Heilind Number:EDA842-020-558-101
Manufacturer:EDAC
Manufacturer Number:842-020-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-558-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a durable and reliable component designed to meet your connectivity needs. Featuring a vibrant green color, this connector boasts a single row layout with twenty positions, perfect for seamlessly integrating into your PCB setup. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, you can trust in its performance under high temperatures and demanding conditions. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise connectivity. Plus, with a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with confidence using this top-of-the-line Card Edge Connector.