842-020-558-102

Heilind Number:EDA842-020-558-102
Manufacturer:EDAC
Manufacturer Number:842-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-558-102

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a copper alloy contact material and a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row configuration, it features 20 positions with a pitch of .1 inches, ideal for seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Upgrade your PCB connections with this innovative solution.