842-020-558-103

Heilind Number:EDA842-020-558-103
Manufacturer:EDAC
Manufacturer Number:842-020-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-558-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. This green connector is built to withstand high temperatures, with a UL 94V-0 Diallyl Phthalate housing material ensuring exceptional durability. Featuring a single row design with 20 positions and a .1-inch pitch, it provides seamless connectivity in PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial and electronic projects. Trust in its quality and precision for your board-to-board PCB connections.