842-020-558-104

Heilind Number:EDA842-020-558-104
Manufacturer:EDAC
Manufacturer Number:842-020-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. Its single row design with 20 positions, each made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. The right angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C provides stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.