842-020-558-108

Heilind Number:EDA842-020-558-108
Manufacturer:EDAC
Manufacturer Number:842-020-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-558-108

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for reliable performance, it features a single row of 20 positions with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Contacts are made of Copper Alloy, suitable for conducting up to 3A of current. With a right-angle mount orientation, it seamlessly integrates into PCB setups. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications.