842-020-558-212

Heilind Number:EDA842-020-558-212
Manufacturer:EDAC
Manufacturer Number:842-020-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-558-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, ensuring reliable conductivity. With a double row design and 20 positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for easy installation in tight spaces, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in this connector to deliver consistent performance and longevity for your projects.