842-020-559-102

Heilind Number:EDA842-020-559-102
Manufacturer:EDAC
Manufacturer Number:842-020-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-559-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row and twenty positions, it offers reliable power delivery, with each contact made from robust Copper Alloy. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections on your PCB. Its right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees dependable functionality in extreme conditions. Upgrade to this essential component for seamless board-to-board connectivity in your applications.