842-020-559-212

Heilind Number:EDA842-020-559-212
Manufacturer:EDAC
Manufacturer Number:842-020-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 20 positions available, it's perfect for a variety of applications. The right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for even the most demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.