842-020-560-212

Heilind Number:EDA842-020-560-212
Manufacturer:EDAC
Manufacturer Number:842-020-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-020-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-020-560-212

Detailed Description

Enhance your high-temperature PCB connections with this durable Green Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for reliability in extreme operating conditions. With two rows of 20 positions each, it offers ample connectivity options while the Copper Alloy contacts ensure efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for secure board-to-board connections in various applications. Elevate your PCB assembly with this essential component.