842-021-500-101

Heilind Number:EDA842-021-500-101
Manufacturer:EDAC
Manufacturer Number:842-021-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have for industrial applications. Designed for optimal performance, this connector features a single row configuration with 21 positions, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in high-temperature environments, with an operating range of -40 to 105 °C. Its compact design, with a pitch of .1 in and row spacing of .2 in, offers efficient board-to-board connectivity. Whether you're working on a new project or upgrading existing systems, this Green connector with a straight mount orientation is the perfect solution for your PCB assembly needs. Trust in its quality and precision for uninterrupted performance.