842-021-520-101

Heilind Number:EDA842-021-520-101
Manufacturer:EDAC
Manufacturer Number:842-021-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 21 positions and a pitch of 0.1 inches, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation and compact design make it easy to integrate, perfect for various PCB assemblies. Upgrade your connectivity solutions with this essential component.