842-021-520-102

Heilind Number:EDA842-021-520-102
Manufacturer:EDAC
Manufacturer Number:842-021-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-520-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuitry. The 21 copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Perfect for a wide range of applications, it is a must-have for any electronic setup. Elevate your connectivity with this essential component.