842-021-520-104

Heilind Number:EDA842-021-520-104
Manufacturer:EDAC
Manufacturer Number:842-021-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 21 positions with a pitch of .1 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.