842-021-520-107

Heilind Number:EDA842-021-520-107
Manufacturer:EDAC
Manufacturer Number:842-021-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 21 positions, ensuring seamless board-to-board connections. The housing, constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both durability and safety. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-performance applications. Elevate your PCB design with this essential component.