842-021-520-108

Heilind Number:EDA842-021-520-108
Manufacturer:EDAC
Manufacturer Number:842-021-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row layout with 21 copper alloy contact positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating seamlessly between -40 and 105 °C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly toolkit. Elevate your connectivity solutions with this essential component.