842-021-520-112

Heilind Number:EDA842-021-520-112
Manufacturer:EDAC
Manufacturer Number:842-021-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient data transmission. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. Boasting 21 positions and a 3A amperage rating, it accommodates various applications with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in demanding conditions. Trust in this connector for exceptional quality and functionality in your PCB projects.