842-021-521-101

Heilind Number:EDA842-021-521-101
Manufacturer:EDAC
Manufacturer Number:842-021-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features one row with 21 copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connection is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic projects. Its straight mount orientation makes installation a breeze, while its compact design fits seamlessly into any setup. Elevate your PCB connectivity with this essential component.