842-021-521-102

Heilind Number:EDA842-021-521-102
Manufacturer:EDAC
Manufacturer Number:842-021-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in high-temperature settings. Featuring a single row design with 21 positions and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.