842-021-521-103

Heilind Number:EDA842-021-521-103
Manufacturer:EDAC
Manufacturer Number:842-021-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in demanding environments, this connector features a single row with 21 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures high conductivity and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Elevate your connectivity solutions with this essential component.