842-021-521-104

Heilind Number:EDA842-021-521-104
Manufacturer:EDAC
Manufacturer Number:842-021-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 21 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in this connector for efficient and secure connections in your PCB assemblies.