842-021-521-108

Heilind Number:EDA842-021-521-108
Manufacturer:EDAC
Manufacturer Number:842-021-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage rating of 3A. With 21 positions and a single row configuration, it offers seamless integration for your application. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Trust in its superior quality for your board-to-board PCB connections.