842-021-521-112

Heilind Number:EDA842-021-521-112
Manufacturer:EDAC
Manufacturer Number:842-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 21 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and conductivity even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable functionality in demanding industrial settings. Perfect for various applications, this straight-mount connector is a crucial component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.