842-021-523-101

Heilind Number:EDA842-021-523-101
Manufacturer:EDAC
Manufacturer Number:842-021-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a contact material of Copper Alloy, it guarantees secure and efficient transmissions. Featuring a single row configuration with 21 positions, it offers seamless integration for your PCB connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Browse our range of board-to-board PCB connectors for more options to suit your project requirements.