842-021-523-103

Heilind Number:EDA842-021-523-103
Manufacturer:EDAC
Manufacturer Number:842-021-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-523-103

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector. Designed for durability and high performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, it offers seamless integration for your circuits. The contact material, crafted from Copper Alloy, ensures reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation on your PCB. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.