842-021-523-104

Heilind Number:EDA842-021-523-104
Manufacturer:EDAC
Manufacturer Number:842-021-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-523-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and 21 positions, it offers seamless connectivity for your electronic components. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Upgrade your PCB assembly with this top-of-the-line connector, a must-have in any electronic setup.