842-021-523-107

Heilind Number:EDA842-021-523-107
Manufacturer:EDAC
Manufacturer Number:842-021-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-523-107

Detailed Description

Discover our high temperature card edge connector, a reliable solution for your PCB connectivity needs. Designed for superior performance in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 21 positions, it offers seamless board-to-board connectivity. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Choose our green-colored connector for a high-quality, high-temperature solution.