842-021-523-108

Heilind Number:EDA842-021-523-108
Manufacturer:EDAC
Manufacturer Number:842-021-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row layout with 21 positions and a compact .1-inch pitch. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability in challenging conditions. Copper alloy contacts guarantee efficient signal transmission, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications that require precision and performance. Upgrade your connectivity solutions with this essential component.