842-021-523-112

Heilind Number:EDA842-021-523-112
Manufacturer:EDAC
Manufacturer Number:842-021-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-523-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample connectivity for your PCB applications. The contact material, copper alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Trust in this connector for robust and secure board-to-board connections.