842-021-524-102

Heilind Number:EDA842-021-524-102
Manufacturer:EDAC
Manufacturer Number:842-021-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 21 positions with a pitch of .1 inch and row spacing of .2 inch. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures durability and efficient power transmission at an amperage of 3A. With a straight mount orientation, it facilitates seamless integration into PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.