842-021-524-108

Heilind Number:EDA842-021-524-108
Manufacturer:EDAC
Manufacturer Number:842-021-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-021-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-021-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector is not only visually striking but also functional, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring durability in demanding environments. With one row of 21 positions and a contact material of Copper Alloy, it provides reliable and efficient connections. The .1 inch pitch and .2 inch row spacing allow for precise mating, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.